K5545BL.0,5 | EFB-Elektronik
Patch cable, with flat cable, RJ45 plug, straight to RJ45 plug, straight, Cat 6A, U/FTP, PVC, 0.5 m, blue, K5545BL.0,5
Order No.: 25P9110
EAN: 4049759150389
MPN:
K5545BL.0,5
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.7612 € *
Available in 5 Days: 1,000 pcs. - if ordered today
Total Price:
1.76 € *
Price list
Quantity
Price per unit*
1 pcs.
1.7612 €
10 pcs.
1.6065 €
50 pcs.
1.4994 €
100 pcs.
1.3923 €
250 pcs.
1.2971 €
*incl. VAT plus shipping costs
Subject to prior sale
Patch cord, K5545BL.0,5, EFB Elektronik
The pair-shielded Cat.6A RJ45 flat patch cable ensures excellent performance for 10 Gigabit Ethernet applications. The flat patch cable impresses with its flat construction and is with 2.2 mm height ideal for laying e.g. behind ledges or under a carpet. The cast grommet captivates with its slim design and thus simplifies the plugging process in confined spaces.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | patch cable | |
| Version | with flat cable | |
| Connection (1) | RJ45 plug, straight | |
| Connection (2) | RJ45 plug, straight | |
| Cable length | 0.5 m | |
| Colour | blue | |
| Category | Cat 6A | |
| Cable type | U/FTP | |
| AWG cross-section | AWG 30-7 | |
| Material | PVC | |
| Halogen free | No | |
| Pin configuration | 1:1 | |
| Detent lever protection available | Yes | |
| Degree of protection (IP) | IP20 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85444210 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |