K5538SW.10 | EFB-Elektronik
Patch cable, RJ45 plug, straight to RJ45 plug, straight, Cat 6A, S/FTP, LSZH, 10 m, black, K5538SW.10
Order No.: 25P4364
EAN: 4049759112110
MPN:
K5538SW.10
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
28.9765 € *
Available in 5 Days: 262 pcs. - if ordered today
Total Price:
28.98 € *
Price list
Quantity
Price per unit*
1 pcs.
28.9765 €
5 pcs.
27.0368 €
*incl. VAT plus shipping costs
Subject to prior sale
Patch cable, K5538SW.10, EFB
The shielded Cat.6A RJ45 patch cable provides excellent performance for 10 Gigabit Ethernet applications. The TPE outer sheath makes the cable highly flexible and therefore easier to handle. In addition, the patch cable is suitable for temperature ranges from -40°C to +80°C. The cast grommet captivates with its slim design and thus simplifies the plugging process in confined spaces.
Features
- UV resistance
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | patch cable | |
| Connection (1) | RJ45 plug, straight | |
| Connection (2) | RJ45 plug, straight | |
| Cable length | 10 m | |
| Colour | black | |
| Category | Cat 6A | |
| Cable type | S/FTP | |
| AWG cross-section | AWG 26-7 | |
| Material | LSZH | |
| Halogen free | Yes | |
| Pin configuration | 1:1 | |
| Detent lever protection available | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85447000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |