K5537GR.40 | EFB-Elektronik
Patch cable, RJ45 plug, straight to RJ45 plug, straight, Cat 6A, S/FTP, PVC, 40 m, gray, K5537GR.40
NCNR (non cancelable / non returnable)
Patch cable, K5537GR.40, EFB Elektronik
The UL approved and shielded Cat.6A RJ45 patch cable ensures very good characteristics for 10 Gigabit Ethernet applications and is specially designed for Longlink applications up to 90m. Due to the stranded construction, the cable offers several advantages compared to installation cables with field-attachable RJ45 connectors: The patch cable is more flexible, has a smaller bending radius and is already pre-assembled. The cast grommet impresses with its slim design and thus simplifies the plugging process in confined spaces.
| Filter | Property | Value |
|---|---|---|
| Product type | patch cable | |
| Connection (1) | RJ45 plug, straight | |
| Connection (2) | RJ45 plug, straight | |
| Cable length | 40 m | |
| Colour | gray | |
| Category | Cat 6A | |
| Cable type | S/FTP | |
| AWG cross-section | AWG 24-7 | |
| Material | PVC | |
| Halogen free | No | |
| Pin configuration | 1:1 | |
| Detent lever protection available | Yes | |
| Degree of protection (IP) | IP20 |
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85444210 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |