K5535GR.2 | EFB-Elektronik
Patch cable, RJ45 plug, straight to RJ45 plug, straight, Cat 6A, S/FTP, PVC, 2 m, gray, K5535GR.2
Order No.: 25P4358
EAN: 4049759084134
MPN:
K5535GR.2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.5565 € *
Available in 5 Days: 519 pcs. - if ordered today
Total Price:
7.56 € *
Price list
Quantity
Price per unit*
1 pcs.
7.5565 €
5 pcs.
7.0448 €
*incl. VAT plus shipping costs
Subject to prior sale
Patch cable, K5535GR.2, EFB
The shielded Cat.6A RJ45 patch cable ensures very good characteristics for 10 Gigabit Ethernet applications. The cast grommet impresses with its slim design and simplifies the plugging process in confined spaces.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | patch cable | |
| Connection (1) | RJ45 plug, straight | |
| Connection (2) | RJ45 plug, straight | |
| Cable length | 2 m | |
| Colour | gray | |
| Category | Cat 6A | |
| Cable type | S/FTP | |
| AWG cross-section | AWG 26-7 | |
| Material | PVC | |
| Halogen free | No | |
| Pin configuration | 1:1 | |
| Detent lever protection available | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85447000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |