K5530.1 | EFB-Elektronik
Patch cable, RJ45 plug, straight to RJ45 plug, straight, Cat 5e, SF/UTP, PUR, 1 m, green, K5530.1
Order No.: 25P9189
EAN: 4049759156145
MPN:
K5530.1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.7350 € *
Available in 5 Days: 190 pcs. - if ordered today
Total Price:
7.74 € *
Price list
Quantity
Price per unit*
1 pcs.
7.7350 €
5 pcs.
7.3780 €
10 pcs.
7.1281 €
25 pcs.
6.8544 €
50 pcs.
6.6045 €
*incl. VAT plus shipping costs
Subject to prior sale
Patch cable, K5530.1, EFB Elektronik
The double shielded Cat.5e RJ45 patch cable provides excellent performance for 2.5 Gigabit Ethernet and EtherCat applications. It is also suitable for temperature ranges from -40°C to +80°C. The cast grommet captivates with its slim design and simplifies the plugging process in confined spaces.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | patch cable | |
| Connection (1) | RJ45 plug, straight | |
| Connection (2) | RJ45 plug, straight | |
| Cable length | 1 m | |
| Colour | green | |
| Category | Cat 5e | |
| Cable type | SF/UTP | |
| AWG cross-section | AWG 26-7 | |
| Material | PUR | |
| Halogen free | Yes | |
| Pin configuration | 1:1 | |
| Detent lever protection available | Yes | |
| Degree of protection (IP) | IP20 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85444210 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |