K5528SW.10 | EFB-Elektronik
Patch cable, RJ45 plug, straight to RJ45 plug, straight, Cat 8.1, S/FTP, LSZH, 10 m, black, K5528SW.10
Order No.: 25P9103
EAN: 4049759215576
MPN:
K5528SW.10
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
34.8194 € *
Available in 5 Days: 115 pcs. - if ordered today
Total Price:
34.82 € *
Price list
Quantity
Price per unit*
1 pcs.
34.8194 €
10 pcs.
32.7131 €
25 pcs.
30.5949 €
50 pcs.
28.4886 €
100 pcs.
26.3823 €
*incl. VAT plus shipping costs
Subject to prior sale
Patch cord, K5528SW.10, EFB Elektronik
The Cat.8.1 patch cable is suitable for 25GBASE-T and 40GBASE-T applications based on RJ45. The Cat.8.1 has a frequency range of up to 2000 MHz and a maximum transmission distance of currently 30 m.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | patch cable | |
| Connection (1) | RJ45 plug, straight | |
| Connection (2) | RJ45 plug, straight | |
| Cable length | 10 m | |
| Colour | black | |
| Category | Cat 8.1 | |
| Cable type | S/FTP | |
| AWG cross-section | AWG 24-7 | |
| Material | LSZH | |
| Halogen free | Yes | |
| Pin configuration | 1:1 | |
| Detent lever protection available | Yes | |
| Degree of protection (IP) | IP20 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85444210 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |