K5525FRT.20 | EFB-Elektronik
Patch cable, RJ45 plug, straight to RJ45 plug, straight, Cat 6A, S/FTP, LSZH, 20 m, red, K5525FRT.20
NCNR (non cancelable / non returnable)
RJ45 Patch cord, K5525FRT.20, EFB Elektronik
The RJ45 Patch Cord Cat.6A S/FTP TPE is a superflex red cable designed for Cat.7 applications. The Cat.6A (IEC) patch cable has gold-plated contacts and enables 10Gbit Ethernet as a transmission standard. The jacket of the shielded patch cable is made of halogen-free TPE/LSZH material and has a length imprint on the grommet. In addition, the cable offers the option of power supply via PoE according to IEEE802.3af, PoE+ according to IEEE802.3at and 4PPoE according to IEEE802.3bt.
The LAN cable has a conductor material made of copper and is ideal for applications in structured building cabling, industrial Ethernet and in data centers. This enables a bandwidth of up to 500 MHz.
| Filter | Property | Value |
|---|---|---|
| Product type | patch cable | |
| Connection (1) | RJ45 plug, straight | |
| Connection (2) | RJ45 plug, straight | |
| Cable length | 20 m | |
| Colour | red | |
| Category | Cat 6A | |
| Cable type | S/FTP | |
| AWG cross-section | AWG 26-7 | |
| Material | LSZH | |
| Halogen free | Yes | |
| Pin configuration | 1:1 | |
| Detent lever protection available | Yes |
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85444210 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |