K5525FBL.0,25 | EFB-Elektronik
Patch cable, highly flexible, RJ45 plug, straight to RJ45 plug, straight, Cat 6A, S/FTP, LSZH, 0.25 m, blue, K5525FBL.0,25
Order No.: 87F4001
EAN: 4049759186852
MPN:
K5525FBL.0,25
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.7370 € *
Available in 5 Days: 455 pcs. - if ordered today
Total Price:
2.74 € *
Price list
Quantity
Price per unit*
1 pcs.
2.7370 €
10 pcs.
2.4871 €
50 pcs.
2.3086 €
100 pcs.
2.1182 €
500 pcs.
1.9873 €
*incl. VAT plus shipping costs
Subject to prior sale
Patch cable, K5525FBL.0,25, EFB Elektronik
The shielded Cat.6A RJ45 patch cable with component certification from the GHMT ensures excellent performance for 10 Gigabit Ethernet applications.
The TPE outer sheath makes the cable highly flexible and thus easier to handle.
Features
- Highly flexible
- Easy to handle
- Slim design
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | patch cable | |
| Version | highly flexible | |
| Connection (1) | RJ45 plug, straight | |
| Connection (2) | RJ45 plug, straight | |
| Cable length | 0.25 m | |
| Colour | blue | |
| Category | Cat 6A | |
| Cable type | S/FTP | |
| AWG cross-section | AWG 26-7 | |
| Material | LSZH | |
| Halogen free | Yes | |
| Pin configuration | 1:1 | |
| Detent lever protection available | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85444210 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |