K5510.1,5 | EFB-Elektronik
Patch cable, RJ45 plug, straight to RJ45 plug, straight, Cat 6, S/FTP, LSZH, 1.5 m, gray, K5510.1,5
Order No.: 25P3566
EAN: 4049759020972
MPN:
K5510.1,5
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.2368 € *
Available: 53 pcs.
Available in 5 Days: 1,000 pcs. - if ordered today
Total Price:
3.24 € *
Price list
Quantity
Price per unit*
1 pcs.
3.2368 €
10 pcs.
2.9393 €
50 pcs.
2.6418 €
100 pcs.
2.4276 €
250 pcs.
2.0587 €
*incl. VAT plus shipping costs
Subject to prior sale
RJ45 Patch cable, K5510.1,5, EFB Elektronik
The shielded Cat.6 RJ45 patch cable with ensures excellent performance for 5 Gigabit Ethernet applications.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | patch cable | |
| Connection (1) | RJ45 plug, straight | |
| Connection (2) | RJ45 plug, straight | |
| Cable length | 1.5 m | |
| Colour | gray | |
| Category | Cat 6 | |
| Cable type | S/FTP | |
| AWG cross-section | AWG 27-7 | |
| Material | LSZH | |
| Halogen free | Yes | |
| Pin configuration | 1:1 | |
| Detent lever protection available | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85447000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |