K5457.10 | EFB-Elektronik

Patch cable, RJ45 plug, straight to RJ45 plug, straight, Cat 5e, SF/UTP, PVC, 10 m, yellow, K5457.10

Order No.: 25P9057
EAN: 4049759030315
MPN:
K5457.10
K5457.10 EFB-Elektronik Patch Cables, Telephone Cables Image 1
K5457.10 EFB-Elektronik Patch Cables, Telephone Cables Image 2
K5457.10 EFB-Elektronik Patch Cables, Telephone Cables Image 3
K5457.10 EFB-Elektronik Patch Cables, Telephone Cables Image 4
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.4982 € *
Available in 5 Days: 289 pcs. - if ordered today
Total Price:
4.50 € *
Price list
Quantity
Price per unit*
1 pcs.
4.4982 €
5 pcs.
4.2364 €
10 pcs.
3.9508 €
25 pcs.
3.6890 €
50 pcs.
3.4153 €
*incl. VAT plus shipping costs
Subject to prior sale

Patch cord, K5457.10, EFB Elektronik

The Cat.5e RJ45 patch cable ensures good characteristics for 2.5 Gigabit Ethernet applications. Due to the double shielding, the patch cable is even better protected against EMC radiation.

Technical specifications
Filter Property Value
Product type patch cable
Connection (1) RJ45 plug, straight
Connection (2) RJ45 plug, straight
Cable length 10 m
Colour yellow
Category Cat 5e
Cable type SF/UTP
AWG cross-section AWG 26-7
Material PVC
Halogen free No
Pin configuration 1:1
Detent lever protection available Yes
Degree of protection (IP) IP20
Logistics
Property Value
Country of origin CN
Customs tariff number 85444210
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes