K5300V2.3 | EFB-Elektronik
Patch cable, SFP+ module, straight to SFP+ module, straight, SFP+, 3 m, K5300V2.3
Order No.: 26P2704
EAN: 4049759197407
MPN:
K5300V2.3
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
43.0899 € *
Standard delivery time from the manufacturer is: 6 Weeks
Patch cord, K5300V2.3, EFB Elektronik
The SFP+ Copper Cable consists oft wo SFP+ modules and a 100 Ohm data cable. The DAC SPF+ cable is low cost alternative for short reach applications for 8.5 Gigabit Fibre Channel and 10 Gigabit Ethernet.
Features
- Compliant with 10GFC
- Compliant with SFF8431
- Compliant with IEEE 802.3ae standard
- Enhanced EMI design
- Hot-pluggable SFP+ footprint
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | patch cable | |
| Connection (1) | SFP+ module, straight | |
| Connection (2) | SFP+ module, straight | |
| Cable length | 3 m | |
| Cable type | SFP+ |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |