K4137WS.2 | EFB-Elektronik

Patch cable, RJ45 plug, angled to RJ45 plug, angled, Cat 6A, S/FTP, LSZH, 2 m, white, K4137WS.2

Order No.: 25P4436
EAN: 4049759012144
MPN:
K4137WS.2
K4137WS.2 EFB-Elektronik Patch Cables, Telephone Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
18.8615 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
18.86 € *
Price list
Quantity
Price per unit*
1 pcs.
18.8615 €
10 pcs.
17.7548 €
25 pcs.
16.6481 €
50 pcs.
15.5414 €
100 pcs.
14.4228 €
*incl. VAT plus shipping costs
Subject to prior sale

Patch cable, K4137WS.2, EFB

The Cat.6A RJ45 patch cable guarantees very good characteristics for 10 Gigabit Ethernet applications. The patch cable is composed of the Cat.7 raw cable UC900 SS27 and TM21 connectors. Due to the 90° angled grommet, the patch cable is well suited for limited space conditions.

Technical specifications
Filter Property Value
Product type patch cable
Connection (1) RJ45 plug, angled
Connection (2) RJ45 plug, angled
Cable length 2 m
Colour white
Category Cat 6A
Cable type S/FTP
AWG cross-section AWG 27-7
Material LSZH
Halogen free Yes
Pin configuration 1:1
Detent lever protection available Yes
Logistics
Property Value
Customs tariff number 85447000
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes