K4137RT.20 | EFB-Elektronik
Patch cable, RJ45 plug, angled to RJ45 plug, angled, Cat 6A, S/FTP, LSZH, 20 m, red, K4137RT.20
Order No.: 25P4419
EAN: 4049759011918
MPN:
K4137RT.20
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
46.1125 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
46.11 € *
Price list
Quantity
Price per unit*
1 pcs.
46.1125 €
10 pcs.
43.2327 €
25 pcs.
40.3529 €
50 pcs.
37.4731 €
100 pcs.
34.5814 €
*incl. VAT plus shipping costs
Subject to prior sale
Patch cable, K4137RT.20, EFB
The Cat.6A RJ45 patch cable guarantees very good characteristics for 10 Gigabit Ethernet applications. The patch cable is composed of the Cat.7 raw cable UC900 SS27 and TM21 connectors. Due to the 90° angled grommet, the patch cable is well suited for limited space conditions.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | patch cable | |
| Connection (1) | RJ45 plug, angled | |
| Connection (2) | RJ45 plug, angled | |
| Cable length | 20 m | |
| Colour | red | |
| Category | Cat 6A | |
| Cable type | S/FTP | |
| AWG cross-section | AWG 27-7 | |
| Material | LSZH | |
| Halogen free | Yes | |
| Pin configuration | 1:1 | |
| Detent lever protection available | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85447000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |