K3130.5 | EFB-Elektronik
Patch cable, RJ45 plug, straight to RJ45 plug, straight, Cat 6A, S/FTP, PUR, 5 m, black, K3130.5
Order No.: 87F1790
EAN: 4049759175634
MPN:
K3130.5
Unit Price (€ / pc.)
22.5386 € *
Available: 5 pcs.
Available in 5 Days: 205 pcs. - if ordered today
Total Price:
22.54 € *
Price list
Quantity
Price per unit*
1 pcs.
22.5386 €
10 pcs.
21.2058 €
25 pcs.
19.8849 €
50 pcs.
18.5640 €
100 pcs.
17.2312 €
*incl. VAT plus shipping costs
Subject to prior sale
RJ45 Patch cable, K3130.5, EFB Elektronik
The Cat.6A RJ45 patch cable guarantees very good characteristics for 10 Gigabit Ethernet applications. The patch cable is composed of the Cat.7 raw cable Patch Pro flex Cat.7 from Draka and TM31 connectors. Due to the PUR outer sheath, the patch cable is also suitable for outdoor use.
Features
- Cross section 4 x 2 x AWG 26/7
- Bandwidth 500 MHz
- Shielded
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | patch cable | |
| Connection (1) | RJ45 plug, straight | |
| Connection (2) | RJ45 plug, straight | |
| Cable length | 5 m | |
| Colour | black | |
| Category | Cat 6A | |
| Cable type | S/FTP | |
| AWG cross-section | AWG 26-7 | |
| Material | PUR | |
| Pin configuration | 1:1 | |
| Detent lever protection available | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85444210 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |