K2460.15 | EFB-Elektronik
Patch cable, RJ45 plug, straight to RJ45 plug, straight, Cat 6, S/FTP, PVC, 15 m, black, K2460.15
Order No.: 25P4547
EAN: 4049759055721
MPN:
K2460.15
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
41.3882 € *
Available in 5 Days: 22 pcs. - if ordered today
Total Price:
41.39 € *
Price list
Quantity
Price per unit*
1 pcs.
41.3882 €
5 pcs.
39.0082 €
10 pcs.
36.6520 €
25 pcs.
34.2839 €
50 pcs.
31.9277 €
*incl. VAT plus shipping costs
Subject to prior sale
Patch cable, K2460.15, EFB
The shielded Cat.6 RJ45 patch cable ensures very good characteristics for 5 Gigabit Ethernet and VOIP applications. The connector is extremely short with its 27.3 mm including bend protection. The cast grommet impresses with its slim design and simplifies the plugging process in confined spaces.
Features
- Cast anti-kink grommet
- Slim design
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | patch cable | |
| Connection (1) | RJ45 plug, straight | |
| Connection (2) | RJ45 plug, straight | |
| Cable length | 15 m | |
| Colour | black | |
| Category | Cat 6 | |
| Cable type | S/FTP | |
| AWG cross-section | AWG 26-7 | |
| Material | PVC | |
| Halogen free | Yes | |
| Pin configuration | 1:1 | |
| Detent lever protection available | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85447000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |