K2422.10 | EFB-Elektronik
Telephone cable, RJ45 plug, straight to RJ45 plug, straight, 10 m, black, K2422.10
Order No.: 25P6542
EAN: 4049759055172
MPN:
K2422.10
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.4863 € *
Available in 5 Days: 395 pcs. - if ordered today
Total Price:
4.49 € *
Price list
Quantity
Price per unit*
1 pcs.
4.4863 €
10 pcs.
4.1293 €
25 pcs.
3.8794 €
50 pcs.
3.6414 €
100 pcs.
3.4034 €
*incl. VAT plus shipping costs
Subject to prior sale
Modular cable, K2422.10, EFB
Modular cable RJ45 (8/4) - RJ45 (8/4), moulded, black, 10 m.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | telephone cable | |
| Connection (1) | RJ45 plug, straight | |
| Connection (2) | RJ45 plug, straight | |
| Cable length | 10 m | |
| Colour | black | |
| Halogen free | No | |
| Pin configuration | 3:3, 4:4, 5:5, 6:6 | |
| Detent lever protection available | No |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85447000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |