K2422.1,5 | EFB-Elektronik
Telephone cable, RJ45 plug, straight to RJ45 plug, straight, 1.5 m, black, K2422.1,5
Order No.: 25P6541
EAN: 4049759055165
MPN:
K2422.1,5
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.1186 € *
Available in 5 Days: 922 pcs. - if ordered today
Total Price:
1.12 € *
Price list
Quantity
Price per unit*
1 pcs.
1.1186 €
10 pcs.
1.0353 €
25 pcs.
0.9758 €
50 pcs.
0.9163 €
100 pcs.
0.8449 €
*incl. VAT plus shipping costs
Subject to prior sale
Modular cable, K2422.1,5, EFB
Modular cable RJ45 (8/4) - RJ45 (8/4), moulded, black, 1.5 m.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | telephone cable | |
| Connection (1) | RJ45 plug, straight | |
| Connection (2) | RJ45 plug, straight | |
| Cable length | 1.5 m | |
| Colour | black | |
| Halogen free | No | |
| Pin configuration | 3:3, 4:4, 5:5, 6:6 | |
| Detent lever protection available | No |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85447000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |