K2413SW.3 | EFB-Elektronik
Telephone cable, RJ11 plug, straight to RJ11 plug, straight, 3 m, black, K2413SW.3
Order No.: 25P6538
EAN: 4049759120658
MPN:
K2413SW.3
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.9278 € *
Available in 10 days: 19 pcs. - if ordered today
Total Price:
1.93 € *
Price list
Quantity
Price per unit*
1 pcs.
1.9278 €
10 pcs.
1.7850 €
25 pcs.
1.6422 €
50 pcs.
1.5470 €
100 pcs.
1.4518 €
*incl. VAT plus shipping costs
Subject to prior sale
Modular cable, K2413SW.3, EFB
Modular cable RJ11 (6/4) / RJ11 (6/4) 4-way flat cable, 3 m, black.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | telephone cable | |
| Connection (1) | RJ11 plug, straight | |
| Connection (2) | RJ11 plug, straight | |
| Cable length | 3 m | |
| Colour | black | |
| Halogen free | No | |
| Pin configuration | 1:1 | |
| Detent lever protection available | No |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85447000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |