K2413SW.1 | EFB-Elektronik
Telephone cable, RJ11 plug, straight to RJ11 plug, straight, 1 m, black, K2413SW.1
Order No.: 25P6535
EAN: 4049759120627
MPN:
K2413SW.1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.1186 € *
Available in 5 Days: 1,000 pcs. - if ordered today
Total Price:
1.12 € *
Price list
Quantity
Price per unit*
1 pcs.
1.1186 €
10 pcs.
1.0353 €
25 pcs.
0.9520 €
50 pcs.
0.8925 €
100 pcs.
0.8449 €
*incl. VAT plus shipping costs
Subject to prior sale
Modular cable, K2413SW.1, EFB
Modular cable RJ11 (6/4) / RJ11 (6/4) 4-way flat cable, 1 m, black.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | telephone cable | |
| Connection (1) | RJ11 plug, straight | |
| Connection (2) | RJ11 plug, straight | |
| Cable length | 1 m | |
| Colour | black | |
| Halogen free | No | |
| Pin configuration | 1:1 | |
| Detent lever protection available | No |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85447000 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |