K2406SW.6 | EFB-Elektronik
Telephone cable, RJ12 plug, straight to RJ12 plug, straight, 6 m, black, K2406SW.6
Order No.: 25P6511
EAN: 4049759011161
MPN:
K2406SW.6
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.7489 € *
Available in 5 Days: 118 pcs. - if ordered today
Total Price:
2.75 € *
Price list
Quantity
Price per unit*
1 pcs.
2.7489 €
10 pcs.
2.5347 €
25 pcs.
2.3800 €
50 pcs.
2.2372 €
100 pcs.
2.0825 €
*incl. VAT plus shipping costs
Subject to prior sale
Modular cable, K2406SW.6, EFB
Modular cable, RJ12 (6/6) - RJ45 (8/8), 6 m.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | telephone cable | |
| Connection (1) | RJ12 plug, straight | |
| Connection (2) | RJ12 plug, straight | |
| Cable length | 6 m | |
| Colour | black | |
| Halogen free | No | |
| Pin configuration | 1:2, 2:3, 3:4, 4:5, 5:6, 6:7 | |
| Detent lever protection available | No |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85447000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |