K2406SW.20 | EFB-Elektronik
Telephone cable, RJ12 plug, straight to RJ45 plug, straight, 20 m, black, K2406SW.20
Order No.: 26P2716
EAN: 4049759263119
MPN:
K2406SW.20
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.7362 € *
Available in 5 Days: 4 pcs. - if ordered today
Total Price:
4.74 € *
Price list
Quantity
Price per unit*
1 pcs.
4.7362 €
10 pcs.
4.3435 €
25 pcs.
4.0936 €
50 pcs.
3.8437 €
100 pcs.
3.5819 €
*incl. VAT plus shipping costs
Subject to prior sale
Modular cable, K2406SW.20, EFB Elektronik
Modular cable RJ12 (6/6) - RJ45 (8/8), 20 m, black.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | telephone cable | |
| Connection (1) | RJ12 plug, straight | |
| Connection (2) | RJ45 plug, straight | |
| Cable length | 20 m | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444210 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |