K2404SW.2 | EFB-Elektronik
Telephone cable, RJ12 plug, straight to RJ12 plug, straight, 2 m, black, K2404SW.2
Order No.: 25P6523
EAN: 4049759055004
MPN:
K2404SW.2
Unit Price (€ / pc.)
1.2019 € *
Available: 136 pcs.
Available in 5 Days: 8 pcs. - if ordered today
Total Price:
1.20 € *
Price list
Quantity
Price per unit*
1 pcs.
1.2019 €
10 pcs.
1.1186 €
100 pcs.
0.9877 €
500 pcs.
0.8925 €
1000 pcs.
0.7973 €
*incl. VAT plus shipping costs
Subject to prior sale
Modular cable, K2404SW.2, EFB
Modular cable, RJ12 (6/6) / RJ12 (6/6), 1:1, black, 2 m.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | telephone cable | |
| Connection (1) | RJ12 plug, straight | |
| Connection (2) | RJ12 plug, straight | |
| Cable length | 2 m | |
| Colour | black | |
| Halogen free | No | |
| Pin configuration | 1:1 | |
| Detent lever protection available | No |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85447000 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |