K0700GN.5 | EFB-Elektronik

Patch cable, RJ45 plug, straight to RJ45 plug, straight, Cat 7, S/FTP, LSZH, 5 m, green, K0700GN.5

Order No.: 25P9005
EAN: 4049759284855
MPN:
K0700GN.5
K0700GN.5 EFB-Elektronik Patch Cables, Telephone Cables Image 1
K0700GN.5 EFB-Elektronik Patch Cables, Telephone Cables Image 2
K0700GN.5 EFB-Elektronik Patch Cables, Telephone Cables Image 3
K0700GN.5 EFB-Elektronik Patch Cables, Telephone Cables Image 4
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
12.8282 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
12.83 € *
Price list
Quantity
Price per unit*
1 pcs.
12.8282 €
10 pcs.
12.0666 €
25 pcs.
11.3169 €
50 pcs.
10.5672 €
100 pcs.
9.8056 €
*incl. VAT plus shipping costs
Subject to prior sale

Patch cord, K0700GN.5, EFB Elektronik

The Cat.6A RJ45 patch cable manufactured in Europe guarantees very good characteristics for 10 Gigabit Ethernet applications. The patch cable is composed of a Cat.7 raw cable and TM21 connectors from Hirose.

Technical specifications
Filter Property Value
Product type patch cable
Connection (1) RJ45 plug, straight
Connection (2) RJ45 plug, straight
Cable length 5 m
Colour green
Category Cat 7
Cable type S/FTP
AWG cross-section AWG 26-7
Material LSZH
Halogen free Yes
Pin configuration 1:1
Detent lever protection available Yes
Degree of protection (IP) IP20
Logistics
Property Value
Country of origin CN
Customs tariff number 85444210
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes