K0700BL.0,25 | EFB-Elektronik
Patch cable, RJ45 plug, straight to RJ45 plug, straight, Cat 7, S/FTP, LSZH, 0.25 m, blue, K0700BL.0,25
Order No.: 25P8978
EAN: 4049759284589
MPN:
K0700BL.0,25
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.4022 € *
Standard delivery time from the manufacturer is: 9 Weeks
Total Price:
6.40 € *
Price list
Quantity
Price per unit*
1 pcs.
6.4022 €
10 pcs.
6.0452 €
25 pcs.
5.6882 €
50 pcs.
5.3431 €
100 pcs.
4.9861 €
*incl. VAT plus shipping costs
Subject to prior sale
Patch cord, K0700BL.0,25, EFB Elektronik
The Cat.6A RJ45 patch cable manufactured in Europe guarantees very good characteristics for 10 Gigabit Ethernet applications. The patch cable is composed of a Cat.7 raw cable and TM21 connectors from Hirose.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | patch cable | |
| Connection (1) | RJ45 plug, straight | |
| Connection (2) | RJ45 plug, straight | |
| Cable length | 0.25 m | |
| Colour | blue | |
| Category | Cat 7 | |
| Cable type | S/FTP | |
| AWG cross-section | AWG 26-7 | |
| Material | LSZH | |
| Halogen free | Yes | |
| Pin configuration | 1:1 | |
| Detent lever protection available | Yes | |
| Degree of protection (IP) | IP20 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444210 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |