DCK1001GE.15 | EFB-Elektronik
Patch cable, RJ45 plug, straight to RJ45 plug, straight, Cat 6A, S/FTP, LSZH, 15 m, yellow, DCK1001GE.15
Order No.: 25P8741
EAN: 4049759059125
MPN:
DCK1001GE.15
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
46.7551 € *
Available in 10 days: 1 pcs. - if ordered today
Total Price:
46.76 € *
Price list
Quantity
Price per unit*
1 pcs.
46.7551 €
10 pcs.
43.9229 €
25 pcs.
41.0788 €
50 pcs.
38.2466 €
100 pcs.
35.4144 €
*incl. VAT plus shipping costs
Subject to prior sale
Patch cord, DCK1001GE.15, EFB Elektronik
The shielded Cat.6A RJ45 patch cable provides excellent performance for 10 Gigabit Ethernet applications. With the help of a detector light emitting diodes are excited in both RJ45 plugs of the patch cable. The illuminated RJ45 plugs make it easy to track the cable path.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | patch cable | |
| Connection (1) | RJ45 plug, straight | |
| Connection (2) | RJ45 plug, straight | |
| Cable length | 15 m | |
| Colour | yellow | |
| Category | Cat 6A | |
| Cable type | S/FTP | |
| AWG cross-section | AWG 26-7 | |
| Material | LSZH | |
| Halogen free | Yes | |
| Pin configuration | 1:1 | |
| Detent lever protection available | Yes | |
| Degree of protection (IP) | IP20 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | LV |
| Customs tariff number | 85444210 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |