DCK1001BL.2 | EFB-Elektronik
Patch cable, RJ45 plug, straight to RJ45 plug, straight, Cat 6A, S/FTP, LSZH, 2 m, blue, DCK1001BL.2
Order No.: 25P8735
EAN: 4049759059002
MPN:
DCK1001BL.2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
12.2927 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
12.29 € *
Price list
Quantity
Price per unit*
1 pcs.
12.2927 €
10 pcs.
11.5906 €
25 pcs.
10.8885 €
50 pcs.
10.1745 €
100 pcs.
9.4724 €
*incl. VAT plus shipping costs
Subject to prior sale
Patch cord, DCK1001BL.2, EFB Elektronik
The shielded Cat.6A RJ45 patch cable provides excellent performance for 10 Gigabit Ethernet applications. With the help of a detector light emitting diodes are excited in both RJ45 plugs of the patch cable. The illuminated RJ45 plugs make it easy to track the cable path.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | patch cable | |
| Connection (1) | RJ45 plug, straight | |
| Connection (2) | RJ45 plug, straight | |
| Cable length | 2 m | |
| Colour | blue | |
| Category | Cat 6A | |
| Cable type | S/FTP | |
| AWG cross-section | AWG 26-7 | |
| Material | LSZH | |
| Halogen free | Yes | |
| Pin configuration | 1:1 | |
| Detent lever protection available | Yes | |
| Degree of protection (IP) | IP20 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444210 |
| Country of origin | LV |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |