46131.2 | EFB-Elektronik
Patch cable, RJ45 plug, straight to LSA plug, straight, 2 m, gray, 46131.2
Order No.: 26P0359
EAN: 4049759070694
MPN:
46131.2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
10.2459 € *
Available in 5 Days: 43 pcs. - if ordered today
Total Price:
10.25 € *
Price list
Quantity
Price per unit*
1 pcs.
10.2459 €
10 pcs.
9.4724 €
50 pcs.
8.7108 €
100 pcs.
8.1991 €
*incl. VAT plus shipping costs
Subject to prior sale
Patch cable, 46131.2, EFB Elektronik
The 46131.2 is a connection cord RJ45-LSA for the connection of 4 wiring telecommunication services into structured cabling systems.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | patch cable | |
| Connection (1) | RJ45 plug, straight | |
| Connection (2) | LSA plug, straight | |
| Cable length | 2 m | |
| Colour | gray | |
| Pin configuration | 4/5 - 3/6 | |
| Detent lever protection available | No |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444210 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |