46130.1 | EFB-Elektronik
Patch cable, RJ45 plug, straight to LSA 2 plug, straight, 1 m, gray, 46130.1
Order No.: 26P0355
EAN: 4049759070656
MPN:
46130.1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.2951 € *
Available in 5 Days: 4 pcs. - if ordered today
Total Price:
6.30 € *
Price list
Quantity
Price per unit*
1 pcs.
6.2951 €
10 pcs.
5.8786 €
50 pcs.
5.4621 €
100 pcs.
5.0337 €
*incl. VAT plus shipping costs
Subject to prior sale
Patch cable, 46130.1, EFB Elektronik
The 46130.1 is a connection cord RJ45-LSA for the connection of 2 wiring telecommunication services into structured cabling systems.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | patch cable | |
| Connection (1) | RJ45 plug, straight | |
| Connection (2) | LSA 2 plug, straight | |
| Cable length | 1 m | |
| Colour | gray | |
| Pin configuration | a/b-4/5 | |
| Detent lever protection available | No |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444210 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |