46119.1,0 | EFB-Elektronik
Connection cable, LSA plug, straight to LSA plug, straight, 1 m, gray, 46119.1,0
Order No.: 26P1124
EAN: 4049759070564
MPN:
46119.1,0
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
22.1578 € *
Standard delivery time from the manufacturer is: 8 Weeks
Connecting cable, 46119.1,0, EFB Elektronik
Connecting cable with 2 LSA plugs 2/4 4-pole, for 2-pole and 4-pole switching.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | connection cable | |
| Connection (1) | LSA plug, straight | |
| Connection (2) | LSA plug, straight | |
| Cable length | 1 m | |
| Colour | gray | |
| Pin configuration | 1:1 | |
| Detent lever protection available | No |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |