K5346.015 | EFB-Elektronik
Power cable, SATA socket, 15 pole to SATA socket, 4 pole, 0.15 m, red/black/yellow, K5346.015
Order No.: 25P7050
EAN: 4049759039721
MPN:
K5346.015
As a private customer, you can buy this item as soon as we have it back in stock.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | Power cable | |
| Connection (1) | SATA socket, 15 pole | |
| Connection (2) | SATA socket, 4 pole | |
| Cable length | 0.15 m | |
| Colour | red/black/yellow |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85447000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |