EK323.3 | EFB-Elektronik
Connection cable, PS/2 plug, 6 pole to PS/2 socket, 6 pole, 3 m, beige, EK323.3
Order No.: 25P8726
EAN: 4049759052850
MPN:
EK323.3
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.8318 € *
Available in 5 Days: 1,000 pcs. - if ordered today
Total Price:
3.83 € *
Price list
Quantity
Price per unit*
1 pcs.
3.8318 €
10 pcs.
3.6176 €
50 pcs.
3.3915 €
100 pcs.
3.1535 €
*incl. VAT plus shipping costs
Subject to prior sale
Mouse/Keyboard cable, EK323.3, EFB Elektronik
The EK323.3 is a beige mouse/keyboard extension cable with two PS/", one male and one female, and with a length of 3.0 meters.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | connection cable | |
| Connection (1) | PS/2 plug, 6 pole | |
| Connection (2) | PS/2 socket, 6 pole | |
| Cable length | 3 m | |
| Colour | beige |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |