EK323.10 | EFB-Elektronik
Connection cable, PS/2 plug, 6 pole to PS/2 socket, 6 pole, 10 m, beige, EK323.10
Order No.: 25P8724
EAN: 4049759052836
MPN:
EK323.10
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
8.8179 € *
Available in 5 Days: 17 pcs. - if ordered today
Total Price:
8.82 € *
Price list
Quantity
Price per unit*
1 pcs.
8.8179 €
10 pcs.
8.2943 €
50 pcs.
7.7826 €
100 pcs.
7.2590 €
*incl. VAT plus shipping costs
Subject to prior sale
Mouse/Keyboard cable, EK323.10, EFB Elektronik
The EK323.10 is a beige mouse/keyboard extension cable with two PS/", one male and one female, and with a length of 10.0 meters.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | connection cable | |
| Connection (1) | PS/2 plug, 6 pole | |
| Connection (2) | PS/2 socket, 6 pole | |
| Cable length | 10 m | |
| Colour | beige |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |