EK318.5 | EFB-Elektronik
Connection cable, PS/2 plug, 6 pole to PS/2 plug, 6 pole, 5 m, beige, EK318.5
Order No.: 25P8723
EAN: 4049759052782
MPN:
EK318.5
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.1408 € *
Available in 5 Days: 29 pcs. - if ordered today
Total Price:
5.14 € *
Price list
Quantity
Price per unit*
1 pcs.
5.1408 €
10 pcs.
4.8314 €
50 pcs.
4.5339 €
100 pcs.
4.2364 €
*incl. VAT plus shipping costs
Subject to prior sale
Mouse/Keyboard cable, EK318.5, EFB Elektronik
The EK318.5 is a beige mouse/keyboard connection cable with two PS/", both male to male, with a length of 10.0 meters.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | connection cable | |
| Connection (1) | PS/2 plug, 6 pole | |
| Connection (2) | PS/2 plug, 6 pole | |
| Cable length | 5 m | |
| Colour | beige |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |