34812.1 | EFB-Elektronik
Plug, 4 pole, solder connection, straight, 34812.1
Order No.: 26P2449
EAN: 4049759038946
MPN:
34812.1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.4637 € *
Standard delivery time from the manufacturer is: 32 Weeks
Mini-DIN plug, 34812.1, EFB Elektronik
Mini-DIN-plug with strain relief for direct assembling.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | plug | |
| Cable cross-section | 0.08-0.14 mm² | |
| Pin number | 4 pole | |
| Orientation | straight | |
| Contact connection | solder connection | |
| Cable diameter | 11.15 mm | |
| Assembly | cable assembly | |
| contact surface | nickel-plated | |
| Shell Material | plastic |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |