K5123.015 | EFB-Elektronik
T-adapter, RJ45 plug to 2 x RJ45 socket, straight, Cat 5e, K5123.015
Order No.: 25P6496
EAN: 4049759022280
MPN:
K5123.015
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
9.0678 € *
Available in 5 Days: 42 pcs. - if ordered today
T-Adapter, K5123.015, EFB Elektronik
T-Adapter Cat.5e 10/100BaseT / ISDN, 15 cm cable. Serves as port doubler for the structured cabling.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | T-adapter | |
| Connector | RJ45 plug | |
| Connector (exit) | 2 x RJ45 socket | |
| Design | straight | |
| Category | Cat 5e |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85447000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |