K5067.015 | EFB-Elektronik
ISDN adapter, RJ45 plug to RJ45 socket, straight, K5067.015
Order No.: 25P6491
EAN: 4049759055967
MPN:
K5067.015
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
9.163 € *
Available in 10 days: 34 pcs. - if ordered today
ISDN Adapter, K5067.015, EFB Elektronik
ISDN Adapter RJ45 Plug/Jack, terminated, 0.15 m, black.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | ISDN adapter | |
| Connector | RJ45 plug | |
| Connector (exit) | RJ45 socket | |
| Design | straight |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85447000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |