EBUSBC-RJ45-2500MBIT | EFB-Elektronik
LAN adapter, USB-C plug to RJ45 socket, straight, EBUSBC-RJ45-2500MBIT
Order No.: 26P2699
EAN: 4049759271947
MPN:
EBUSBC-RJ45-2500MBIT
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
27.4295 € *
Available in 5 Days: 768 pcs. - if ordered today
Total Price:
27.43 € *
Price list
Quantity
Price per unit*
1 pcs.
27.4295 €
5 pcs.
24.4426 €
10 pcs.
23.4668 €
*incl. VAT plus shipping costs
Subject to prior sale
Network adapter, EBUSBC-RJ45-2500MBIT, EFB Elektronik
This network adapter is equipped with a Type-C plug and RJ45 jack, and has a length of 0.15m.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | LAN adapter | |
| Connector | USB-C plug | |
| Connector (exit) | RJ45 socket | |
| Design | straight |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |