37531.1 | EFB-Elektronik
Modular adapter, RJ45 plug to RJ45 socket, straight, 37531.1
Order No.: 25P6488
EAN: 4049759055905
MPN:
37531.1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
19.4565 € *
Standard delivery time from the manufacturer is: On Request
Multiport adapter, 37531.1, EFB-Elektronik
Multiport adapter, 1 x RJ45 Plug to 4 x RJ45 Jack, 0.15 m, shielded.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | modular adapter | |
| Connector | RJ45 plug | |
| Connector (exit) | RJ45 socket | |
| Design | straight |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85447000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |