37528.1 | EFB-Elektronik
Modular adapter, 2 x RJ45 socket to RJ45 socket, T-shape, 37528.1
Order No.: 26P1188
EAN: 4049759028466
MPN:
37528.1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
11.8167 € *
Standard delivery time from the manufacturer is: On Request
T-Modular-adapter, 37528.1, EFB Elektronik
The 37528.1 is a T-modular-adapter RJ45 Jack/2x Jack, for network cables.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | modular adapter | |
| Connector | 2 x RJ45 socket | |
| Connector (exit) | RJ45 socket | |
| Design | T-shape |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |