37527.1 | EFB-Elektronik
Modular adapter, RJ45 socket to RJ45 socket, straight, Cat 6A, 37527.1
Order No.: 26P1187
EAN: 4049759240059
MPN:
37527.1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
15.1368 € *
Standard delivery time from the manufacturer is: 31 Weeks
Modular-adapter, 37527.1, EFB Elektronik
The 37527.1 is a modular-adapter RJ45 STP, Cat.6A, with flange for wall mounting.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | modular adapter | |
| Connector | RJ45 socket | |
| Connector (exit) | RJ45 socket | |
| Design | straight | |
| Category | Cat 6A |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |