37521.1V2 | EFB-Elektronik
Modular adapter, RJ45 socket to RJ45 socket, straight, Cat 6, 37521.1V2
Order No.: 25P3443
EAN: 4049759118631
MPN:
37521.1V2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.6287 € *
Available: 3 pcs.
Available in 5 Days: 1,000 pcs. - if ordered today
Snap-In Adapter, 37521.1V2, EFB-Elektronik
Keystone Snap-In Adapter, connecting adapter for patch cables, both sides with shielded RJ45 jack assembled for connecting of RJ45 patch cable.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | modular adapter | |
| Connector | RJ45 socket | |
| Connector (exit) | RJ45 socket | |
| Design | straight | |
| Category | Cat 6 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85447000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |