37508.1V3 | EFB-Elektronik
Keystone installation adapter, RJ45 socket to RJ45 socket, straight, Cat 5e, 37508.1V3
Order No.: 26P2644
EAN: 4049759213312
MPN:
37508.1V3
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.8084 € *
Standard delivery time from the manufacturer is: 16 Weeks
Network technology adapter, 37508.1V3, EFB Elektronik
This Keystone snap-in mounting adapter is designed for Cat.6A patch cables, featuring 2x shielded RJ45 connectors with a 90°.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | Keystone installation adapter | |
| Connector | RJ45 socket | |
| Connector (exit) | RJ45 socket | |
| Design | straight | |
| Category | Cat 5e |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |