37503.1 | EFB-Elektronik
Modular adapter, RJ45 socket to RJ45 socket, straight, Cat 6, 37503.1
Order No.: 25P5066
EAN: 4049759028152
MPN:
37503.1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.071 € *
Standard delivery time from the manufacturer is: 22 Weeks
Modular adapter, 37503.1, EFB-Elektronik
Connecting adapter for patch cables, 2x RJ45 connectors unshielded.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connector | RJ45 socket | |
| Connector (exit) | RJ45 socket | |
| Design | straight | |
| Category | Cat 6 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85447000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |