ICA-PLB-V64F | EFB-Elektronik
Wall mount, 45 to 70 inch, (W x H x D) 520 x 640 x 59.5 mm, black, ICA-PLB-V64F
Order No.: 26P2869
EAN: 8051128107074
MPN:
ICA-PLB-V64F
Unit Price (€ / pc.)
63.0581 € *
Standard delivery time from the manufacturer is: On Request
Wall bracket, ICA-PLB-V64F, EFB Elektronik
ICA-PLB V64F offers a professional solution for wall mounting of advertising displays and offers universal compatibility with maximum load capacity of 50 kg. Supports VESA 600x400. The triple anti-theft design helps to increase the security of the display. This wall mount is equipped with a tripod for easy cable management and maintenance. It is the perfect solution for public and commercial monitors with anti-theft design (requires a padlock).
Technical specifications
Filter | Property | Value |
---|---|---|
Type of Use | tripod | |
Colour | black | |
Assembly | wall mounting | |
Depth | 59.5 mm | |
Height | 640 mm | |
Product type | wall mount | |
Width | 520 mm | |
Suitable for | 45 to 70 inch |
Download
Logistics
Property | Value |
---|---|
Country of origin | CN |
Customs tariff number | 73269098 |
Compliance
Property | Value |
---|---|
Date of RoHS guidelines | 3/31/15 |
RoHS conform | Yes |
SVHC free | Yes |