ICA-PLB-400DTY | EFB-Elektronik
Wall mount, for 1 monitor, 13 to 42 inch, up to 20 kg, 3 joints, black, ICA-PLB-400DTY
Order No.: 26P2524
EAN: 8051128109177
MPN:
ICA-PLB-400DTY
Wall bracket, ICA-PLB-400DTY, EFB Elektronik
The ICA-PLB-400DTY wall bracket securely supports flat screen TV or monitor. It is easy to install, ideal for home, office and commercial applications. The preassembled arm is supplied complete with cable clamps and decorative covers to guarantee an elegant and tidy appearance.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | wall mount | |
| Version | for 1 monitor | |
| Suitable for | 13 to 42 inch | |
| Type of Use | 3 joints | |
| Assembly | wall mounting | |
| Max Load capacity | 20 kg | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73269098 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |