ICA-PLB-046F | EFB-Elektronik

Wall mount, for 1 monitor, 45 to 70 inch, up to 70 kg, VESA max. 600x400 mm, black, ICA-PLB-046F

Order No.: 26P2867
EAN: 8054529028160
MPN:
ICA-PLB-046F
ICA-PLB-046F EFB-Elektronik Monitor mount Image 1
ICA-PLB-046F EFB-Elektronik Monitor mount Image 2
ICA-PLB-046F EFB-Elektronik Monitor mount Image 3
Image may differ
Unit Price (€ / pc.)
92.4511 € *
Standard delivery time from the manufacturer is: 11 Weeks
Total Price:
92.45 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
92.4511 €

Wall support, ICA-PLB-046F, EFB Elektronik

Wall support for 1 LCD TV LED 45"-70", Provides a professional video wall solution while offering the ultimate in versatility and universal compatibility with load capacity of 70kg/154lbs and max. VESA 600x400 hole pattern. Post-installation lateral shift allows screens to slide apart and back together to simplify installation and maintenance.

Features

  • Micro-adjustment at 6 points for seamless display alignment and level
  • Lock and unlock switch knob help to lock/release display out of the pop-out module
  • Kickstand provides 12°of tilt for easy cable management and maintenance
  • It is the perfect solution for public and commercial displays with anti-theft design (require for a padlock)
Technical specifications
Filter Property Value
Product type wall mount
Version for 1 monitor
Suitable for 45 to 70 inch
Type of Use VESA max. 600x400 mm
Assembly wall mounting
Max Load capacity 70 kg
Colour black
Logistics
Property Value
Country of origin CN
Customs tariff number 73269098
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes