H7642.1-50 | EFB-Elektronik
Connector kit, RJ45, 8 pole, Cat 6A, crimp connection, cable assembly, H7642.1-50, package with 50 pieces
Order No.: 26P2761
EAN: 4049759116514
MPN:
H7642.1-50
NCNR (non cancelable / non returnable)
Unit Price (€ / pck.)
57.715 € *
Standard delivery time from the manufacturer is: On Request
RJ45 Hirose connector set, H7642.1-50, EFB Elektronik
The H7642.1-50 is a RJ45 Hirose connector set for stranded wires. The set consists of RJ plug, anti-kink sleeve and guide plate.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | plug | |
| RJ-Version | RJ45 | |
| Pin number | 8 pole | |
| Category | Cat 6A | |
| Connection | crimp connection | |
| Additional parts | equipped | |
| Assembly | cable assembly |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |