H7515.14-50 | EFB-Elektronik
Connector kit, RJ45, 8 pole, Cat 5e, crimp connection, cable assembly, H7515.14-50, package with 50 pieces
Order No.: 26P2746
EAN: 4049759140960
MPN:
H7515.14-50
NCNR (non cancelable / non returnable)
Unit Price (€ / pck.)
81.396 € *
Standard delivery time from the manufacturer is: On Request
RJ45 Stewart connector set, H7515.14-50, EFB Elektronik
The H7515.14-50 is a RJ45 Stewart connector set for stranded and solid wires. The set consists of RJ plug, anti-kink sleeve and guide plate.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | plug | |
| RJ-Version | RJ45 | |
| Pin number | 8 pole | |
| Category | Cat 5e | |
| Connection | crimp connection | |
| Additional parts | equipped | |
| Assembly | cable assembly |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | US |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |