E-20092 | EFB-Elektronik
Keystone socket, RJ45, 8 pole, 8P8C, Cat 8, IDC connection, panel mounting, E-20092
Order No.: 26P1352
EAN: 4049759210694
MPN:
E-20092
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
10.4601 € *
Available in 5 Days: 1,000 pcs. - if ordered today
RJ45 Keystone, E-20092, EFB Elektronik
The high-quality of the RJ45 keystone modules warrants very good characteristics for 40 Gbit Ethernet application. Special tools are not needed. The assembling is being carried out fast and easy. With the RJ45 module you get a full shielded module, which provides you good longterm service in your network infrastructure.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket | |
| RJ-Version | RJ45 | |
| Pin number | 8 pole | |
| Pole image | 8P8C | |
| Category | Cat 8 | |
| Connection | IDC connection | |
| Additional parts | equipped | |
| Assembly | panel mounting |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |