E-20091 | EFB-Elektronik
Keystone socket, RJ45, 8 pole, 8P8C, Cat 6A, IDC connection, panel mounting, E-20091
Order No.: 26P1351
EAN: 4049759129804
MPN:
E-20091
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.2122 € *
Available in 5 Days: 1,000 pcs. - if ordered today
Total Price:
5.21 € *
Price list
Quantity
Price per unit*
1 pcs.
5.2122 €
10 pcs.
4.8433 €
50 pcs.
4.4625 €
100 pcs.
4.0103 €
*incl. VAT plus shipping costs
Subject to prior sale
RJ45 Keystone, E-20091, EFB Elektronik
The high-quality of the RJ45 keystone modules warrants very good characteristics for 10Gbit Ethernet application. Special tools are not needed. The assembling is being carried out fast and easy. With the RJ45 module you get a full shielded module, which provides you good longterm service in your network infrastructure.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket | |
| RJ-Version | RJ45 | |
| Pin number | 8 pole | |
| Pole image | 8P8C | |
| Category | Cat 6A | |
| Connection | IDC connection | |
| Additional parts | equipped | |
| Assembly | panel mounting |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |